
FCAS50SN60 | |
---|---|
DigiKey Part Number | FCAS50SN60-ND |
Manufacturer | |
Manufacturer Product Number | FCAS50SN60 |
Description | IGBT IPM 600V 50A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 1 Phase 600 V 50 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCAS50SN60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 1 Phase | |
Current | 50 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |