
FCAS30DN60BB | |
---|---|
DigiKey Part Number | FCAS30DN60BB-ND |
Manufacturer | |
Manufacturer Product Number | FCAS30DN60BB |
Description | MODULE SPM FOR SRM 600V SPM20-BC |
Customer Reference | |
Detailed Description | Motor Driver |
Datasheet | Datasheet |
EDA/CAD Models | FCAS30DN60BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerSIP Module, Formed Leads | |
Base Product Number |