


FAN7930CMX-G | |
|---|---|
DigiKey Part Number | FAN7930CMX-GTR-ND - Tape & Reel (TR) FAN7930CMX-GCT-ND - Cut Tape (CT) FAN7930CMX-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7930CMX-G |
Description | IC PFC CTRLR CRM 350KHZ 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7930CMX-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 250kHz ~ 350kHz | |
Current - Startup | 120 µA | |
Voltage - Supply | 13V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.05100 | $60.51 |
| 25 | $5.45560 | $136.39 |
| 100 | $4.80710 | $480.71 |
| 250 | $4.49684 | $1,124.21 |
| 500 | $4.31004 | $2,155.02 |
| 1,000 | $4.19001 | $4,190.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.87752 | $9,693.80 |
| 5,000 | $3.78253 | $18,912.65 |

