
FAN7930CM | |
---|---|
DigiKey Part Number | FAN7930CM-ND |
Manufacturer | |
Manufacturer Product Number | FAN7930CM |
Description | IC PFC CTRLR CRM 350KHZ 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7930CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 250kHz ~ 350kHz | |
Current - Startup | 120 µA | |
Voltage - Supply | 13V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |