
FAN7621SJ | |
---|---|
DigiKey Part Number | FAN7621SJFS-ND |
Manufacturer | |
Manufacturer Product Number | FAN7621SJ |
Description | IC OFFLINE SW HALF-BRDG 16SOP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 300kHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7621SJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 11.3V ~ 25V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 300kHz | |
Power (Watts) | 200 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |