FAN7528MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,428
Unit Price: $9.13000
Datasheet

Similar


onsemi
In Stock: 1,839
Unit Price: $5.51000
Datasheet

Similar


STMicroelectronics
In Stock: 1,725
Unit Price: $13.07000
Datasheet

Similar


STMicroelectronics
In Stock: 2,552
Unit Price: $9.78000
Datasheet

Similar


Texas Instruments
In Stock: 695
Unit Price: $9.04000
Datasheet

Similar


Texas Instruments
In Stock: 3,467
Unit Price: $6.41000
Datasheet

Similar


Texas Instruments
In Stock: 520
Unit Price: $9.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,948
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 974
Unit Price: $9.04000
Datasheet

Similar


Texas Instruments
In Stock: 2,443
Unit Price: $6.41000
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: $9.95000
Datasheet
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7528MX

DigiKey Part Number
FAN7528MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN7528MX
Description
IC PFC CTRLR CRM/TRANSITION 8SOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7528MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM), Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
40 µA
Voltage - Supply
12V ~ 23V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types