Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7393AMX

DigiKey Part Number
FAN7393AMXTR-ND - Tape & Reel (TR)
FAN7393AMXCT-ND - Cut Tape (CT)
FAN7393AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7393AMX
Description
IC GATE DRVR HALF-BRIDGE 14SOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
FAN7393AMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
25ns, 15ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
14-SOP
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,271
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.08000$25.08
10$18.77800$187.78
25$17.19600$429.90
100$15.45720$1,545.72
250$14.62768$3,656.92
500$14.37266$7,186.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.82351$38,470.53
6,000$12.58207$75,492.42
Manufacturers Standard Package