
FAN7383MX | |
---|---|
DigiKey Part Number | FAN7383MXTR-ND - Tape & Reel (TR) FAN7383MXCT-ND - Cut Tape (CT) FAN7383MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7383MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7383MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 15V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.9V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $11.78300 | $117.83 |
25 | $9.94200 | $248.55 |
100 | $7.85960 | $785.96 |
250 | $6.83680 | $1,709.20 |
500 | $6.20784 | $3,103.92 |
1,000 | $5.68103 | $5,681.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.43836 | $16,315.08 |
6,000 | $5.31865 | $31,911.90 |
9,000 | $5.25869 | $47,328.21 |
15,000 | $5.19225 | $77,883.75 |