Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7380MX-OP

DigiKey Part Number
FAN7380MX-OPOSTR-ND - Tape & Reel (TR)
FAN7380MX-OPOSCT-ND - Cut Tape (CT)
FAN7380MX-OPOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7380MX-OP
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7380MX-OP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
90mA, 180mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
230ns, 90ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,699
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.78882$11,366.46
6,000$3.69977$22,198.62
9,000$3.65516$32,896.44
15,000$3.60574$54,086.10
21,000$3.57687$75,114.27
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.78000$57.80
25$5.21560$130.39
100$4.59420$459.42
250$4.29720$1,074.30
500$4.11814$2,059.07
1,000$3.97082$3,970.82
Digi-Reel®
QuantityUnit PriceExt Price
1$14.55000$14.55
10$8.98600$89.86
25$7.54080$188.52
100$5.90060$590.06
250$5.09536$1,273.84
500$4.60010$2,300.05
1,000$4.18507$4,185.07
* All Digi-Reel orders will add a $55.00 reeling fee.