
FAN7346M | |
---|---|
DigiKey Part Number | FAN7346M-ND |
Manufacturer | |
Manufacturer Product Number | FAN7346M |
Description | IC LED DRIVER LINEAR PWM 28SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7346M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 10.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |