


FAN6982MY | |
---|---|
DigiKey Part Number | FAN6982MYTR-ND - Tape & Reel (TR) FAN6982MYCT-ND - Cut Tape (CT) FAN6982MYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6982MY |
Description | IC PFC CTRLR CCM 75KHZ 14SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 50kHz ~ 75kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6982MY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 50kHz ~ 75kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 11V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |