24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-QFN
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FAN6390MPX

DigiKey Part Number
488-FAN6390MPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6390MPX
Description
USB-PD3.0 STATE MACHINE D
Customer Reference
Detailed Description
USB Type C PMIC 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB Type C
Current - Supply
10mA
Voltage - Supply
20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.