14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 TSSOP
onsemi USB Type-C Solutions | Digi-Key Daily

FAN6291QHMTCX

DigiKey Part Number
FAN6291QHMTCXTR-ND - Tape & Reel (TR)
FAN6291QHMTCXCT-ND - Cut Tape (CT)
FAN6291QHMTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN6291QHMTCX
Description
IC SECONDARY SIDE CTRLR 14TSSOP
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
Up to 16V
Voltage - Supply
16V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC