
FAN6248HCMX | |
---|---|
DigiKey Part Number | 488-FAN6248HCMXTR-ND - Tape & Reel (TR) 488-FAN6248HCMXCT-ND - Cut Tape (CT) 488-FAN6248HCMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6248HCMX |
Description | LLC SR CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 4V ~ 4.7V | |
Voltage - Supply | 0V ~ 27V | |
Current - Supply | 8.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $10.54500 | $105.45 |
25 | $8.87400 | $221.85 |
100 | $6.98650 | $698.65 |
250 | $6.05940 | $1,514.85 |
500 | $5.48860 | $2,744.30 |
1,000 | $5.01049 | $5,010.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.72006 | $11,800.15 |
5,000 | $4.60839 | $23,041.95 |
7,500 | $4.55248 | $34,143.60 |
12,500 | $4.49054 | $56,131.75 |
17,500 | $4.45430 | $77,950.25 |