FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6224M

DigiKey Part Number
FAN6224MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6224M
Description
IC CTLR SR SYNC RECT LLC 8SOP
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6224M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
10.1V ~ 27.5V
Current - Supply
7 mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.