
FAN6204AMX | |
---|---|
DigiKey Part Number | FAN6204AMXOSTR-ND - Tape & Reel (TR) FAN6204AMXOSCT-ND - Cut Tape (CT) FAN6204AMXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6204AMX |
Description | SR CONTROLLER IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6204AMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 28.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $9.36800 | $93.68 |
25 | $7.86640 | $196.66 |
100 | $6.16580 | $616.58 |
250 | $5.33004 | $1,332.51 |
500 | $4.81604 | $2,408.02 |
1,000 | $4.38535 | $4,385.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.03197 | $10,079.93 |
5,000 | $3.93386 | $19,669.30 |
7,500 | $3.88470 | $29,135.25 |
12,500 | $3.83026 | $47,878.25 |
17,500 | $3.79844 | $66,472.70 |