
FAN54120UC425X | |
|---|---|
DigiKey Part Number | 488-FAN54120UC425XTR-ND - Tape & Reel (TR) 488-FAN54120UC425XCT-ND - Cut Tape (CT) 488-FAN54120UC425XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN54120UC425X |
Description | 500MA USB COMPATIBLE SINGLE CELL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-WLCSP (1.36x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 2.5V ~ 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.36x0.76) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.06480 | $101.62 |
| 100 | $3.56160 | $356.16 |
| 250 | $3.32248 | $830.62 |
| 500 | $3.17826 | $1,589.13 |
| 1,000 | $3.05955 | $3,059.55 |


