
FAN53730UCX | |
---|---|
DigiKey Part Number | 488-FAN53730UCXTR-ND - Tape & Reel (TR) 488-FAN53730UCXCT-ND - Cut Tape (CT) 488-FAN53730UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53730UCX |
Description | IC REG BUCK ADJ 3A 12WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 3A 12-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (1.07x1.36) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.35200 | $43.52 |
25 | $3.90840 | $97.71 |
100 | $3.42320 | $342.32 |
250 | $3.19212 | $798.03 |
500 | $3.05252 | $1,526.26 |
1,000 | $2.93781 | $2,937.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.79601 | $8,388.03 |
6,000 | $2.72661 | $16,359.66 |
9,000 | $2.69188 | $24,226.92 |
15,000 | $2.65337 | $39,800.55 |
21,000 | $2.63086 | $55,248.06 |
30,000 | $2.60923 | $78,276.90 |