20-WLCSP (1.96x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53555UC04X

DigiKey Part Number
FAN53555UC04XTR-ND - Tape & Reel (TR)
FAN53555UC04XCT-ND - Cut Tape (CT)
FAN53555UC04XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53555UC04X
Description
IC REG BUCK PROG 5A 20WLCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.603V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53555UC04X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.41V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$6.07600$60.76
25$5.48480$137.12
100$4.83460$483.46
250$4.52492$1,131.23
500$4.33788$2,168.94
1,000$4.18408$4,184.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.99405$11,982.15
6,000$3.90107$23,406.42
9,000$3.85453$34,690.77
15,000$3.80294$57,044.10
21,000$3.77277$79,228.17
Manufacturers Standard Package