Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53555BUC23X

DigiKey Part Number
FAN53555BUC23XTR-ND - Tape & Reel (TR)
FAN53555BUC23XCT-ND - Cut Tape (CT)
FAN53555BUC23XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53555BUC23X
Description
IC REG BUCK PROG 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.39V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.40344$13,210.32
6,000$4.30268$25,816.08
Manufacturers Standard Package