FAN53526UC128X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53528BUC08X

DigiKey Part Number
FAN53528BUC08XTR-ND - Tape & Reel (TR)
FAN53528BUC08XCT-ND - Cut Tape (CT)
FAN53528BUC08XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53528BUC08X
Description
IC REG BUCK PROG 3A 15WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.35V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53528BUC08X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.14V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (2.02x1.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.15000$18.15
10$11.31500$113.15
25$9.54120$238.53
100$7.53030$753.03
250$6.54384$1,635.96
500$5.93672$2,968.36
1,000$5.42813$5,428.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.78584$14,357.52
6,000$4.61869$27,712.14
Manufacturers Standard Package