
FAN53528BUC08X | |
---|---|
DigiKey Part Number | FAN53528BUC08XTR-ND - Tape & Reel (TR) FAN53528BUC08XCT-ND - Cut Tape (CT) FAN53528BUC08XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53528BUC08X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.35V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53528BUC08X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.14V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $11.31500 | $113.15 |
25 | $9.54120 | $238.53 |
100 | $7.53030 | $753.03 |
250 | $6.54384 | $1,635.96 |
500 | $5.93672 | $2,968.36 |
1,000 | $5.42813 | $5,428.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.78584 | $14,357.52 |
6,000 | $4.61869 | $27,712.14 |