
FAN48623UC50GX | |
---|---|
DigiKey Part Number | FAN48623UC50GXTR-ND - Tape & Reel (TR) FAN48623UC50GXCT-ND - Cut Tape (CT) FAN48623UC50GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48623UC50GX |
Description | IC REG BOOST PROG 2.5A 16WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 5V 1 Output 2.5A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48623UC50GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.94000 | $11.94 |
10 | $8.71800 | $87.18 |
25 | $7.90600 | $197.65 |
100 | $7.01530 | $701.53 |
250 | $6.59052 | $1,647.63 |
500 | $6.33452 | $3,167.26 |
1,000 | $6.12378 | $6,123.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.86341 | $17,590.23 |
6,000 | $5.73603 | $34,416.18 |
9,000 | $5.67224 | $51,050.16 |