FAN4852IMU8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,398
Unit Price: $8.56000
Datasheet

Similar


Microchip Technology
In Stock: 84,679
Unit Price: $8.56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.42096
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.42096
Datasheet

Similar


Microchip Technology
In Stock: 93
Unit Price: $9.55000
Datasheet

Similar


Microchip Technology
In Stock: 4,654
Unit Price: $9.55000
Datasheet

Similar


Microchip Technology
In Stock: 1,085
Unit Price: $9.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.24416
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.20404
Datasheet

Similar


Texas Instruments
In Stock: 4,308
Unit Price: $32.68000
Datasheet

Similar


Texas Instruments
In Stock: 2,022
Unit Price: $25.27000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4852IMU8X

DigiKey Part Number
FAN4852IMU8XTR-ND - Tape & Reel (TR)
FAN4852IMU8XCT-ND - Cut Tape (CT)
FAN4852IMU8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN4852IMU8X
Description
IC CMOS 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FAN4852IMU8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.1V/µs
Gain Bandwidth Product
9 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
900µA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes