FAN4802MY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 84
Unit Price: $43.05000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: $48.98000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4802MY

DigiKey Part Number
FAN4802MYTR-ND - Tape & Reel (TR)
FAN4802MYCT-ND - Cut Tape (CT)
FAN4802MYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN4802MY
Description
IC PFC CTR AV CURR 64KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 64kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN4802MY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
64kHz
Current - Startup
30 µA
Voltage - Supply
11V ~ 22V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes