
FAN4800CSMY | |
---|---|
DigiKey Part Number | FAN4800CSMYTR-ND - Tape & Reel (TR) FAN4800CSMYCT-ND - Cut Tape (CT) FAN4800CSMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4800CSMY |
Description | IC PFC CTR AV CURR 268KHZ 16SOP |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800CSMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 240kHz ~ 268kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 11V ~ 26V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |