FAN3223CMPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $10.03000
Datasheet

Similar


Microchip Technology
In Stock: 98
Unit Price: $20.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.56378
Datasheet

Similar


Microchip Technology
In Stock: 47
Unit Price: $20.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.24834
Datasheet

Similar


Texas Instruments
In Stock: 2,965
Unit Price: $11.18000
Datasheet

Similar


Texas Instruments
In Stock: 70
Unit Price: $18.83000
Datasheet
Low-Side Gate Driver IC Inverting 8-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3223CMPX

DigiKey Part Number
FAN3223CMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN3223CMPX
Description
IC GATE DRVR LOW-SIDE 8MLP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN3223CMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes