


FAN3122TMX-F085 | |
---|---|
DigiKey Part Number | FAN3122TMX-F085TR-ND - Tape & Reel (TR) FAN3122TMX-F085CT-ND - Cut Tape (CT) FAN3122TMX-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122TMX-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122TMX-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 10.6A, 11.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
10 | $13.78900 | $137.89 |
25 | $12.58520 | $314.63 |
100 | $11.25640 | $1,125.64 |
250 | $10.62420 | $2,656.05 |
500 | $10.24292 | $5,121.46 |
1,000 | $9.92903 | $9,929.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.67857 | $21,696.43 |