


FAN3122CMX-F085 | |
---|---|
DigiKey Part Number | FAN3122CMX-F085TR-ND - Tape & Reel (TR) FAN3122CMX-F085CT-ND - Cut Tape (CT) FAN3122CMX-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122CMX-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122CMX-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10.6A, 11.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.48000 | $28.48 |
10 | $18.16800 | $181.68 |
25 | $15.48280 | $387.07 |
100 | $12.44840 | $1,244.84 |
250 | $10.95776 | $2,739.44 |
500 | $10.04090 | $5,020.45 |
1,000 | $9.27269 | $9,272.69 |