FSA859UCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5665UCX

DigiKey Part Number
FAN5665UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5665UCX
Description
IC REG CHARG PUMP 5V 30MA 8WLCSP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA 8-UFBGA, WLCSP
EDA/CAD Models
FAN5665UCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.21x1.21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.