SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3100TSX

DigiKey Part Number
FAN3100TSXTR-ND - Tape & Reel (TR)
FAN3100TSXCT-ND - Cut Tape (CT)
FAN3100TSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3100TSX
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FAN3100TSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
13ns, 9ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.08000$14.08
10$8.68500$86.85
25$7.28040$182.01
100$5.69080$569.08
250$4.90988$1,227.47
500$4.42930$2,214.65
1,000$4.02660$4,026.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.60852$10,825.56
6,000$3.52299$21,137.94
9,000$3.48012$31,321.08
15,000$3.43267$51,490.05
21,000$3.40493$71,503.53
Manufacturers Standard Package