
FAN1655MPX | |
---|---|
DigiKey Part Number | FAN1655MPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1655MPX |
Description | IC REG CTRLR DDR 1OUT 8MLP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 8-MLP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FAN1655MPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 2.3V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 1.8V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLP (5x6) | |
Base Product Number |