
FAD1100-F085 | |
|---|---|
DigiKey Part Number | 488-FAD1100-F085TR-ND - Tape & Reel (TR) 488-FAD1100-F085CT-ND - Cut Tape (CT) 488-FAD1100-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD1100-F085 |
Description | IGN GATE DRIVER IN SOIC-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 4V ~ 28V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $10.69600 | $106.96 |
| 25 | $9.72760 | $243.19 |
| 100 | $8.65810 | $865.81 |
| 250 | $8.14848 | $2,037.12 |
| 500 | $7.84150 | $3,920.75 |
| 1,000 | $7.80895 | $7,808.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.10847 | $17,771.17 |
| 5,000 | $6.95228 | $34,761.40 |


