39V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 3-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSPM6201MUTBG

DigiKey Part Number
488-NSPM6201MUTBGTR-ND - Tape & Reel (TR)
488-NSPM6201MUTBGCT-ND - Cut Tape (CT)
488-NSPM6201MUTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPM6201MUTBG
Description
TVS DIODE 20VWM 39VC 3UDFN
Customer Reference
Detailed Description
39V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 3-UDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
21V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
* All Digi-Reel orders will add a $55.00 reeling fee.