2-X4DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDM1131MX4T5G

DigiKey Part Number
488-ESDM1131MX4T5GTR-ND - Tape & Reel (TR)
488-ESDM1131MX4T5GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESDM1131MX4T5G
Description
TVS DIODE 3.3VWM 5.6VC 2X4DFN
Customer Reference
Detailed Description
5.6V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24)
Datasheet
 Datasheet
EDA/CAD Models
ESDM1131MX4T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
5.6V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,026
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.34600$13.46
100$0.83950$83.95
500$0.61760$308.80
1,000$0.54564$545.64
2,000$0.48494$969.88
5,000$0.41900$2,095.00