
ESD8351P2T5G | |
|---|---|
DigiKey Part Number | ESD8351P2T5GOSTR-ND - Tape & Reel (TR) ESD8351P2T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD8351P2T5G |
Description | TVS DIODE 3.3VWM 11.2VC SOD923 |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD8351P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.47500 | $24.75 |
| 100 | $1.56780 | $156.78 |
| 500 | $1.17534 | $587.67 |
| 1,000 | $1.04857 | $1,048.57 |
| 2,000 | $0.94178 | $1,883.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77609 | $6,208.72 |
| 16,000 | $0.71239 | $11,398.24 |
| 24,000 | $0.67994 | $16,318.56 |
| 40,000 | $0.64347 | $25,738.80 |
| 56,000 | $0.62187 | $34,824.72 |
| 80,000 | $0.60531 | $48,424.80 |

