
ESD8111FCT5G | |
---|---|
DigiKey Part Number | 488-ESD8111FCT5GTR-ND - Tape & Reel (TR) 488-ESD8111FCT5GCT-ND - Cut Tape (CT) 488-ESD8111FCT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8111FCT5G |
Description | TVS DIODE 3.3VWM 8VC 2WLCSP |
Customer Reference | |
Detailed Description | 8V Clamp 7.1A Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFBGA, WLCSP | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.74500 | $17.45 |