
MBRF30H100CTG | |
|---|---|
DigiKey Part Number | MBRF30H100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30H100CTG |
Description | DIODE ARR SCHOT 100V 15A TO220FP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 50 | $9.04360 | $452.18 |
| 100 | $8.11220 | $811.22 |
| 500 | $6.47822 | $3,239.11 |
| 1,000 | $5.95294 | $5,952.94 |
| 2,000 | $5.51124 | $11,022.48 |
| 5,000 | $5.11788 | $25,589.40 |

