
ESD5481MUT5G | |
|---|---|
DigiKey Part Number | ESD5481MUT5GOSTR-ND - Tape & Reel (TR) ESD5481MUT5GOSCT-ND - Cut Tape (CT) ESD5481MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5481MUT5G |
Description | TVS DIODE 5VWM 12.4VC 2X3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.4V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5481MUT5G Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72100 | $72.10 |
| 500 | $0.52666 | $263.33 |
| 1,000 | $0.46377 | $463.77 |
| 2,000 | $0.41058 | $821.16 |
| 5,000 | $0.35282 | $1,764.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29355 | $2,935.50 |
| 20,000 | $0.26565 | $5,313.00 |

