Diode 150 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3C

DigiKey Part Number
ES3CFSTR-ND - Tape & Reel (TR)
ES3CFSCT-ND - Cut Tape (CT)
ES3CFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3C
Description
DIODE STANDARD 150V 3A DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ES3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.95700$19.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.72717$5,181.51
6,000$1.69921$10,195.26
9,000$1.64048$14,764.32
15,000$1.48968$22,345.20
30,000$1.48193$44,457.90
Manufacturers Standard Package