EMX2DXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 25,312
Unit Price: $3.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9
Unit Price: $3.45000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,945
Unit Price: $4.35000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,880
Unit Price: $9.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,479
Unit Price: $9.28000
Datasheet
SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX2DXV6T5G

DigiKey Part Number
EMX2DXV6T5GOSTR-ND - Tape & Reel (TR)
EMX2DXV6T5GOSCT-ND - Cut Tape (CT)
EMX2DXV6T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX2DXV6T5G
Description
TRANS 2NPN 50V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 180MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
EMX2DXV6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
500mW
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

72,000In Stock
Ships from Rochester Electronics, LLC