
EMH2308-TL-E | |
---|---|
DigiKey Part Number | 2156-EMH2308-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | EMH2308-TL-E |
Description | MOSFET 2P-CH 20V 3A 8EMH |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 1.2W Surface Mount 8-EMH |
Datasheet | Datasheet |
EDA/CAD Models | EMH2308-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 10V | |
Power - Max | 1.2W | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-EMH | |
Base Product Number |