Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC3DXV5T1G

DigiKey Part Number
488-EMC3DXV5T1GTR-ND - Tape & Reel (TR)
488-EMC3DXV5T1GCT-ND - Cut Tape (CT)
488-EMC3DXV5T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC3DXV5T1G
Description
TRANS BRT NPN/PNP DL 50V SOT-553
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
EMC3DXV5T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Applications
-
Voltage - Rated
50V
Current Rating (Amps)
100mA
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,378
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.22800$22.28
100$1.41000$141.00
500$1.05350$526.75
1,000$0.93824$938.24
2,000$0.84106$1,682.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75922$3,036.88
8,000$0.69032$5,522.56
12,000$0.65520$7,862.40
20,000$0.61572$12,314.40
28,000$0.59235$16,585.80
40,000$0.56962$22,784.80
100,000$0.52515$52,515.00
Manufacturers Standard Package