Diode 300 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10F

DigiKey Part Number
EGP10FTR-ND - Tape & Reel (TR)
EGP10FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP10F
Description
DIODE STANDARD 300V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 300 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.82300$38.23
100$2.45410$245.41
500$1.86398$931.99
1,000$1.67365$1,673.65
2,000$1.51329$3,026.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.24041$6,202.05
10,000$1.14100$11,410.00
Manufacturers Standard Package