8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8697R-TL-W

DigiKey Part Number
ECH8697R-TL-WOSTR-ND - Tape & Reel (TR)
ECH8697R-TL-WOSCT-ND - Cut Tape (CT)
ECH8697R-TL-WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8697R-TL-W
Description
MOSFET 2N-CH 24V 10A SOT28
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 24V 10A 1.5W Surface Mount SOT-28FL/ECH8
Datasheet
 Datasheet
EDA/CAD Models
ECH8697R-TL-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
24V
Current - Continuous Drain (Id) @ 25°C
10A
Rds On (Max) @ Id, Vgs
11.6mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SOT-28FL/ECH8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$5.02200$50.22
100$2.66800$266.80
500$2.03742$1,018.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93087$5,792.61
6,000$1.81361$10,881.66
9,000$1.76206$15,858.54
15,000$1.64566$24,684.90
21,000$1.60010$33,602.10
Manufacturers Standard Package