
ECH8695R-TL-W | |
---|---|
DigiKey Part Number | ECH8695R-TL-WOSTR-ND - Tape & Reel (TR) ECH8695R-TL-WOSCT-ND - Cut Tape (CT) ECH8695R-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8695R-TL-W |
Description | MOSFET 2N-CH 24V 11A SOT28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 11A 1.4W Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 11A | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-28FL/ECH8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $4.84900 | $48.49 |
100 | $3.16520 | $316.52 |
500 | $2.80348 | $1,401.74 |
1,000 | $2.66519 | $2,665.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.38440 | $7,153.20 |
6,000 | $2.22292 | $13,337.52 |
9,000 | $2.10587 | $18,952.83 |
15,000 | $2.03227 | $30,484.05 |