
ECH8656-TL-H | |
---|---|
DigiKey Part Number | ECH8656-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8656-TL-H |
Description | MOSFET N-CH 20V 7.5A 8ECH |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta) 1.3W (Ta) Surface Mount 8-ECH |
EDA/CAD Models | ECH8656-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-ECH | |
Package / Case | ||
Base Product Number |