
ECH8655R-TL-H | |
---|---|
DigiKey Part Number | 869-1160-2-ND - Tape & Reel (TR) 869-1160-1-ND - Cut Tape (CT) 869-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8655R-TL-H |
Description | MOSFET 2N-CH 24V 9A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 9A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8655R-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 16.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.85400 | $58.54 |
100 | $3.84030 | $384.03 |
500 | $2.97584 | $1,487.92 |
1,000 | $2.69731 | $2,697.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34350 | $7,030.50 |
6,000 | $2.16536 | $12,992.16 |
9,000 | $2.04969 | $18,447.21 |
15,000 | $1.97266 | $29,589.90 |
21,000 | $1.97166 | $41,404.86 |