
ECH8654-TL-H | |
---|---|
DigiKey Part Number | 869-1159-2-ND - Tape & Reel (TR) 869-1159-1-ND - Cut Tape (CT) 869-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8654-TL-H |
Description | MOSFET 2P-CH 20V 5A 8ECH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8654-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 960pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.01900 | $60.19 |
100 | $3.95770 | $395.77 |
500 | $3.07010 | $1,535.05 |
1,000 | $2.78419 | $2,784.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46579 | $7,397.37 |
6,000 | $2.25110 | $13,506.60 |
9,000 | $2.04967 | $18,447.03 |