ECH8663R-TL-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8651R-TL-H

DigiKey Part Number
869-1158-2-ND - Tape & Reel (TR)
869-1158-1-ND - Cut Tape (CT)
869-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8651R-TL-H
Description
MOSFET 2N-CH 24V 10A 8ECH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 24V 10A 1.5W Surface Mount 8-ECH
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
24V
Current - Continuous Drain (Id) @ 25°C
10A
Rds On (Max) @ Id, Vgs
14mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 987,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$6.19900$61.99
100$4.07900$407.90
500$3.16800$1,584.00
1,000$2.87453$2,874.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.50170$7,505.10
6,000$2.31403$13,884.18
9,000$2.21843$19,965.87
15,000$2.13003$31,950.45
Manufacturers Standard Package